Ring Terminal Connector M12 Stud Flat Sided, Tubular (Battery Lugs) 240mm² Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCMA240-12-X

DigiKey Part Number
298-22368-ND
Manufacturer
Manufacturer Product Number
LCMA240-12-X
Description
CONN TERM RECT RING 240MM #M12
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector M12 Stud Flat Sided, Tubular (Battery Lugs) 240mm² Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Flat Sided, Tubular (Battery Lugs)
Stud/Tab Size
M12 Stud
Thickness
0.209" (5.30mm)
Width - Outer Edges
1.476" (37.49mm)
Length - Overall
3.406" (86.51mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
240mm²
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1803,90000 Kč803,90 Kč
10747,63300 Kč7 476,33 Kč
25726,25880 Kč18 156,47 Kč
50710,47960 Kč35 523,98 Kč
100695,02050 Kč69 502,05 Kč
250675,06256 Kč168 765,64 Kč
500660,32124 Kč330 160,62 Kč
1 000645,88157 Kč645 881,57 Kč
2 500627,24015 Kč1 568 100,38 Kč
Manufacturers Standard Package
Unit Price without VAT:803,90000 Kč
Unit Price with VAT:972,71900 Kč