
LCMA240-10-X | |
|---|---|
DigiKey Part Number | LCMA240-10-X-ND |
Manufacturer | |
Manufacturer Product Number | LCMA240-10-X |
Description | CONN TERM RECT RING 240MM #M10 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M10 Stud Flat Sided, Tubular (Battery Lugs) 240mm² Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Flat Sided, Tubular (Battery Lugs) | |
Stud/Tab Size | M10 Stud | |
Thickness | 0.209" (5.30mm) | |
Width - Outer Edges | 1.476" (37.49mm) | |
Length - Overall | 3.406" (86.51mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 240mm² | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 612,56000 Kč | 612,56 Kč |
| Unit Price without VAT: | 612,56000 Kč |
|---|---|
| Unit Price with VAT: | 741,19760 Kč |


