
LCMA150-12-X | |
|---|---|
DigiKey Part Number | 298-22358-ND |
Manufacturer | |
Manufacturer Product Number | LCMA150-12-X |
Description | CONN TERM RECT RING 150MM #M12 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M12 Stud Flat Sided, Tubular (Battery Lugs) 150mm² Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Flat Sided, Tubular (Battery Lugs) | |
Stud/Tab Size | M12 Stud | |
Thickness | 0.175" (4.45mm) | |
Width - Outer Edges | 1.201" (30.51mm) | |
Length - Overall | 2.776" (70.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 150mm² | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 450,14000 Kč | 450,14 Kč |
| 10 | 418,66200 Kč | 4 186,62 Kč |
| 25 | 406,71000 Kč | 10 167,75 Kč |
| 50 | 397,89040 Kč | 19 894,52 Kč |
| 100 | 389,25020 Kč | 38 925,02 Kč |
| 250 | 378,09784 Kč | 94 524,46 Kč |
| 500 | 369,86082 Kč | 184 930,41 Kč |
| 1 000 | 361,78981 Kč | 361 789,81 Kč |
| 2 500 | 351,37527 Kč | 878 438,18 Kč |
| Unit Price without VAT: | 450,14000 Kč |
|---|---|
| Unit Price with VAT: | 544,66940 Kč |

