Ring Terminal Connector M12 Stud Flat Sided, Tubular (Battery Lugs) 120mm² Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCMA120-12-L

DigiKey Part Number
298-22356-ND
Manufacturer
Manufacturer Product Number
LCMA120-12-L
Description
CONN TERM RECT RING 120MM #M12
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector M12 Stud Flat Sided, Tubular (Battery Lugs) 120mm² Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Flat Sided, Tubular (Battery Lugs)
Stud/Tab Size
M12 Stud
Thickness
0.138" (3.51mm)
Width - Outer Edges
1.083" (27.51mm)
Length - Overall
2.559" (65.00mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
120mm²
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 101
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1379,01000 Kč379,01 Kč
10352,43000 Kč3 524,30 Kč
25342,37640 Kč8 559,41 Kč
50334,95580 Kč16 747,79 Kč
100327,68640 Kč32 768,64 Kč
250318,30532 Kč79 576,33 Kč
500311,37598 Kč155 687,99 Kč
1 000304,58670 Kč304 586,70 Kč
2 500295,82680 Kč739 567,00 Kč
Manufacturers Standard Package
Unit Price without VAT:379,01000 Kč
Unit Price with VAT:458,60210 Kč