
LCDXN2-14A-E | |
|---|---|
DigiKey Part Number | 298-11851-ND |
Manufacturer | |
Manufacturer Product Number | LCDXN2-14A-E |
Description | CONN TERM RECT TONG 2 AWG #1/4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 2 AWG 1/4 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 1/4 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | 0.130" (3.30mm) | |
Length - Overall | 2.150" (54.61mm) | |
Width - Outer Edges | 0.470" (11.94mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 2 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Brown | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.360" (9.14mm) | |
Diameter - Barrel OD | 0.470" (11.94mm) | |
Diameter - Ring ID | 0.270" (6.86mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 236,86000 Kč | 236,86 Kč |
| 10 | 220,37400 Kč | 2 203,74 Kč |
| 25 | 214,08720 Kč | 5 352,18 Kč |
| 50 | 209,45920 Kč | 10 472,96 Kč |
| 100 | 204,91950 Kč | 20 491,95 Kč |
| 250 | 199,06272 Kč | 49 765,68 Kč |
| 500 | 194,73756 Kč | 97 368,78 Kč |
| 1 000 | 190,49995 Kč | 190 499,95 Kč |
| 2 500 | 185,02984 Kč | 462 574,60 Kč |
| Unit Price without VAT: | 236,86000 Kč |
|---|---|
| Unit Price with VAT: | 286,60060 Kč |


