
LCDX6-14AH-L | |
|---|---|
DigiKey Part Number | 298-22331-ND |
Manufacturer | |
Manufacturer Product Number | LCDX6-14AH-L |
Description | CONN TERM RECT TONG 6 AWG #1/4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 6 AWG 1/4 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 1/4 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | 0.080" (2.03mm) | |
Length - Overall | - | |
Width - Outer Edges | 0.480" (12.19mm) | |
Mounting Type | Free Hanging (In-Line), 45° Angle | |
Termination | Crimp, Barrel | |
Wire Gauge | 6 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Blue | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.220" (5.59mm) | |
Diameter - Barrel OD | 0.310" (7.87mm) | |
Diameter - Ring ID | 0.270" (6.86mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,53000 Kč | 200,53 Kč |
| 10 | 186,60900 Kč | 1 866,09 Kč |
| 25 | 181,30520 Kč | 4 532,63 Kč |
| 50 | 177,38700 Kč | 8 869,35 Kč |
| 100 | 173,54430 Kč | 17 354,43 Kč |
| 250 | 168,58792 Kč | 42 146,98 Kč |
| 500 | 164,92628 Kč | 82 463,14 Kč |
| 1 000 | 161,34044 Kč | 161 340,44 Kč |
| 2 500 | 156,71068 Kč | 391 776,70 Kč |
| Unit Price without VAT: | 200,53000 Kč |
|---|---|
| Unit Price with VAT: | 242,64130 Kč |


