LCDX6 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCDX6-14A-L

DigiKey Part Number
298-11849-ND
Manufacturer
Manufacturer Product Number
LCDX6-14A-L
Description
CONN TERM RECT TONG 6 AWG #1/4
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 6 AWG 1/4 Stud
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Rectangular Tongue
Stud/Tab Size
1/4 Stud
Terminal Style
Two Stud Holes
Tab Thickness
0.080" (2.03mm)
Length - Overall
1.910" (48.51mm)
Width - Outer Edges
0.480" (12.19mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp, Barrel
Wire Gauge
6 AWG
Insulation
Non-Insulated
Features
-
Color
Blue
Contact Finish
Electro-Tin
Contact Material
Copper
Diameter - Barrel ID
0.220" (5.59mm)
Diameter - Barrel OD
0.310" (7.87mm)
Diameter - Ring ID
0.270" (6.86mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 371
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1143,77000 Kč143,77 Kč
10133,71000 Kč1 337,10 Kč
25129,91200 Kč3 247,80 Kč
50127,10840 Kč6 355,42 Kč
100124,35920 Kč12 435,92 Kč
250120,81016 Kč30 202,54 Kč
500118,18860 Kč59 094,30 Kč
1 000115,62197 Kč115 621,97 Kč
2 500112,30815 Kč280 770,38 Kč
Manufacturers Standard Package
Unit Price without VAT:143,77000 Kč
Unit Price with VAT:173,96170 Kč