Terminal Connector Rectangular Rectangular Tongue 6 AWG 1/4 Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Connector Rectangular Rectangular Tongue 6 AWG 1/4 Stud
LCD6-14BH-L
LCD6-14BH-L

LCD6-14BH-L

DigiKey Part Number
298-19906-ND
Manufacturer
Manufacturer Product Number
LCD6-14BH-L
Description
CONN TERM RECT TONG 6 AWG #1/4
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 6 AWG 1/4 Stud
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Rectangular Tongue
Stud/Tab Size
1/4 Stud
Terminal Style
Two Stud Holes
Tab Thickness
0.080" (2.03mm)
Length - Overall
-
Width - Outer Edges
0.480" (12.19mm)
Mounting Type
Free Hanging (In-Line), 45° Angle
Termination
Crimp, Barrel
Wire Gauge
6 AWG
Insulation
Non-Insulated
Features
-
Color
Blue
Contact Finish
Electro-Tin
Contact Material
Copper
Diameter - Barrel ID
0.220" (5.59mm)
Diameter - Barrel OD
0.310" (7.87mm)
Diameter - Ring ID
0.270" (6.86mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1222,79000 Kč222,79 Kč
10207,16600 Kč2 071,66 Kč
25201,27000 Kč5 031,75 Kč
50196,91500 Kč9 845,75 Kč
100192,64830 Kč19 264,83 Kč
250187,14256 Kč46 785,64 Kč
500183,07694 Kč91 538,47 Kč
1 000179,09404 Kč179 094,04 Kč
2 500173,95348 Kč434 883,70 Kč
Manufacturers Standard Package
Unit Price without VAT:222,79000 Kč
Unit Price with VAT:269,57590 Kč