LCD6-10AH-L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LCD6-10AH-L
LCD6-10AH-L
LCD6-10AH-L

LCD6-10AH-L

DigiKey Part Number
298-11819-ND
Manufacturer
Manufacturer Product Number
LCD6-10AH-L
Description
CONN TERM RECT TONG 6 AWG #10
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 6 AWG 10 Stud
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Rectangular Tongue
Stud/Tab Size
10 Stud
Terminal Style
Two Stud Holes
Tab Thickness
0.080" (2.03mm)
Length - Overall
-
Width - Outer Edges
0.460" (11.68mm)
Mounting Type
Free Hanging (In-Line), 45° Angle
Termination
Crimp, Barrel
Wire Gauge
6 AWG
Insulation
Non-Insulated
Features
-
Color
Blue
Contact Finish
Electro-Tin
Contact Material
Copper
Diameter - Barrel ID
0.220" (5.59mm)
Diameter - Barrel OD
0.310" (7.87mm)
Diameter - Ring ID
0.200" (5.08mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1206,92000 Kč206,92 Kč
10192,54400 Kč1 925,44 Kč
25187,05880 Kč4 676,47 Kč
50183,01300 Kč9 150,65 Kč
100179,05130 Kč17 905,13 Kč
250173,93532 Kč43 483,83 Kč
500170,15768 Kč85 078,84 Kč
1 000166,45582 Kč166 455,82 Kč
2 500161,67890 Kč404 197,25 Kč
Manufacturers Standard Package
Unit Price without VAT:206,92000 Kč
Unit Price with VAT:250,37320 Kč