
LCD4-14AH-L | |
|---|---|
DigiKey Part Number | 298-22262-ND |
Manufacturer | |
Manufacturer Product Number | LCD4-14AH-L |
Description | CONN TERM RECT TONG 4 AWG #1/4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 4 AWG 1/4 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 1/4 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | 0.090" (2.29mm) | |
Length - Overall | - | |
Width - Outer Edges | 0.550" (13.97mm) | |
Mounting Type | Free Hanging (In-Line), 45° Angle | |
Termination | Crimp, Barrel | |
Wire Gauge | 4 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Gray | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.280" (7.11mm) | |
Diameter - Barrel OD | 0.380" (9.65mm) | |
Diameter - Ring ID | 0.270" (6.86mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224,91000 Kč | 224,91 Kč |
| 10 | 209,20400 Kč | 2 092,04 Kč |
| 25 | 203,24960 Kč | 5 081,24 Kč |
| 50 | 198,85120 Kč | 9 942,56 Kč |
| 100 | 194,54230 Kč | 19 454,23 Kč |
| 250 | 188,98256 Kč | 47 245,64 Kč |
| 500 | 184,87588 Kč | 92 437,94 Kč |
| 1 000 | 180,85262 Kč | 180 852,62 Kč |
| 2 500 | 175,66023 Kč | 439 150,58 Kč |
| Unit Price without VAT: | 224,91000 Kč |
|---|---|
| Unit Price with VAT: | 272,14110 Kč |



