



LCD4-14A-L | |
|---|---|
DigiKey Part Number | 298-10583-ND |
Manufacturer | |
Manufacturer Product Number | LCD4-14A-L |
Description | CONN TERM RECT TONG 4 AWG #1/4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 4 AWG 1/4 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp, Barrel |
Series | Wire Gauge 4 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Color Gray |
Terminal Type Rectangular Tongue | Contact Finish Electro-Tin |
Stud/Tab Size 1/4 Stud | Contact Material Copper |
Terminal Style Two Stud Holes | Diameter - Barrel ID 0.280" (7.11mm) |
Tab Thickness 0.090" (2.29mm) | Diameter - Barrel OD 0.380" (9.65mm) |
Length - Overall 2.260" (57.40mm) | Diameter - Ring ID 0.270" (6.86mm) |
Width - Outer Edges 0.550" (13.97mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,55000 Kč | 171,55 Kč |
| 10 | 159,56400 Kč | 1 595,64 Kč |
| 25 | 155,02400 Kč | 3 875,60 Kč |
| 50 | 151,66860 Kč | 7 583,43 Kč |
| 100 | 148,38870 Kč | 14 838,87 Kč |
| 250 | 144,15128 Kč | 36 037,82 Kč |
| 500 | 141,02214 Kč | 70 511,07 Kč |
| 1 000 | 137,95749 Kč | 137 957,49 Kč |
| 2 500 | 134,00126 Kč | 335 003,15 Kč |
| Unit Price without VAT: | 171,55000 Kč |
|---|---|
| Unit Price with VAT: | 207,57550 Kč |





