



LCD2-14AF-Q | |
|---|---|
DigiKey Part Number | 298-11808-ND |
Manufacturer | |
Manufacturer Product Number | LCD2-14AF-Q |
Description | CONN TERM RECT TONG 2 AWG #1/4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 2 AWG 1/4 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 1/4 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | 0.100" (2.54mm) | |
Length - Overall | - | |
Width - Outer Edges | 0.600" (15.24mm) | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | Crimp, Barrel | |
Wire Gauge | 2 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Brown | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.310" (7.87mm) | |
Diameter - Barrel OD | 0.420" (10.67mm) | |
Diameter - Ring ID | 0.270" (6.86mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 255,76000 Kč | 255,76 Kč |
| 10 | 237,80200 Kč | 2 378,02 Kč |
| 25 | 231,02000 Kč | 5 775,50 Kč |
| 50 | 226,01820 Kč | 11 300,91 Kč |
| 100 | 221,12150 Kč | 22 112,15 Kč |
| 250 | 214,80032 Kč | 53 700,08 Kč |
| 500 | 210,13034 Kč | 105 065,17 Kč |
| 1 000 | 205,55614 Kč | 205 556,14 Kč |
| 2 500 | 199,65176 Kč | 499 129,40 Kč |
| Unit Price without VAT: | 255,76000 Kč |
|---|---|
| Unit Price with VAT: | 309,46960 Kč |



