



LCD2/0-14A-X | |
|---|---|
DigiKey Part Number | 298-11806-ND |
Manufacturer | |
Manufacturer Product Number | LCD2/0-14A-X |
Description | CONN TERM RECT TONG 2/0 AWG #1/4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 2/0 AWG 1/4 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 1/4 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | 0.130" (3.30mm) | |
Length - Overall | 2.700" (68.58mm) | |
Width - Outer Edges | 0.850" (21.59mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 2/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Black | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.450" (11.43mm) | |
Diameter - Barrel OD | 0.580" (14.73mm) | |
Diameter - Ring ID | 0.270" (6.86mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 276,12000 Kč | 276,12 Kč |
| 10 | 256,78500 Kč | 2 567,85 Kč |
| 25 | 249,47320 Kč | 6 236,83 Kč |
| 50 | 244,07240 Kč | 12 203,62 Kč |
| 100 | 238,78300 Kč | 23 878,30 Kč |
| 250 | 231,95316 Kč | 57 988,29 Kč |
| 500 | 226,91026 Kč | 113 455,13 Kč |
| 1 000 | 221,96986 Kč | 221 969,86 Kč |
| 2 500 | 215,59327 Kč | 538 983,17 Kč |
| Unit Price without VAT: | 276,12000 Kč |
|---|---|
| Unit Price with VAT: | 334,10520 Kč |


