



LCD10-14B-L | |
|---|---|
DigiKey Part Number | 298-14879-ND |
Manufacturer | |
Manufacturer Product Number | LCD10-14B-L |
Description | CONN TERM RECT TONG 10 AWG #1/4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 10 AWG 1/4 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 1/4 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | 0.050" (1.27mm) | |
Length - Overall | 1.910" (48.51mm) | |
Width - Outer Edges | 0.420" (10.67mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 10 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.130" (3.30mm) | |
Diameter - Barrel OD | 0.220" (5.59mm) | |
Diameter - Ring ID | 0.270" (6.86mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,21000 Kč | 223,21 Kč |
| 10 | 207,67000 Kč | 2 076,70 Kč |
| 25 | 201,76560 Kč | 5 044,14 Kč |
| 50 | 197,39380 Kč | 9 869,69 Kč |
| 100 | 193,12070 Kč | 19 312,07 Kč |
| 250 | 187,60200 Kč | 46 900,50 Kč |
| 500 | 183,52588 Kč | 91 762,94 Kč |
| 1 000 | 179,53374 Kč | 179 533,74 Kč |
| 2 500 | 174,37974 Kč | 435 949,35 Kč |
| Unit Price without VAT: | 223,21000 Kč |
|---|---|
| Unit Price with VAT: | 270,08410 Kč |


