Terminal Connector Rectangular Rectangular Tongue 10-14 AWG 10 Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCD10-10AH-L

DigiKey Part Number
298-19902-ND
Manufacturer
Manufacturer Product Number
LCD10-10AH-L
Description
CONN TERM RECT TONG 10-14AWG #10
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 10-14 AWG 10 Stud
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line), 45° Angle
Manufacturer
Panduit Corp
Termination
Crimp, Barrel
Series
Wire Gauge
10-14 AWG
Packaging
Bulk
Insulation
Non-Insulated
Part Status
Active
Contact Finish
Electro-Tin
Terminal Type
Rectangular Tongue
Contact Material
Copper
Stud/Tab Size
10 Stud
Diameter - Barrel ID
0.130" (3.30mm)
Terminal Style
Two Stud Holes
Diameter - Barrel OD
0.220" (5.59mm)
Tab Thickness
0.060" (1.52mm)
Diameter - Ring ID
0.200" (5.08mm)
Width - Outer Edges
0.380" (9.65mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1302,20000 Kč302,20 Kč
10281,09000 Kč2 810,90 Kč
25273,09040 Kč6 827,26 Kč
50267,17560 Kč13 358,78 Kč
100261,38200 Kč26 138,20 Kč
250253,90652 Kč63 476,63 Kč
500248,38358 Kč124 191,79 Kč
1 000242,97387 Kč242 973,87 Kč
2 500235,99083 Kč589 977,07 Kč
Manufacturers Standard Package
Unit Price without VAT:302,20000 Kč
Unit Price with VAT:365,66200 Kč