
LCCX500-12-6 | |
|---|---|
DigiKey Part Number | 298-14874-ND |
Manufacturer | |
Manufacturer Product Number | LCCX500-12-6 |
Description | CONN TERM RECT TONG 500 MCM #1/2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 500MCM (kcmil) 1/2 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp, Barrel |
Series | Wire Gauge 500MCM (kcmil) |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Color Pink |
Terminal Type Rectangular Tongue | Contact Finish Electro-Tin |
Stud/Tab Size 1/2 Stud | Contact Material Copper |
Terminal Style Two Stud Holes | Diameter - Barrel ID 1.030" (26.16mm) |
Tab Thickness 0.260" (6.60mm) | Diameter - Barrel OD 1.300" (33.02mm) |
Length - Overall 6.660" (169.16mm) | Diameter - Ring ID 0.530" (13.46mm) |
Width - Outer Edges 1.890" (48.01mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 261,55000 Kč | 1 261,55 Kč |
| 10 | 1 172,99700 Kč | 11 729,97 Kč |
| 25 | 1 139,42760 Kč | 28 485,69 Kč |
| 50 | 1 114,62640 Kč | 55 731,32 Kč |
| 100 | 1 090,32760 Kč | 109 032,76 Kč |
| 250 | 1 058,97056 Kč | 264 742,64 Kč |
| 500 | 1 035,80426 Kč | 517 902,13 Kč |
| 1 000 | 1 013,10993 Kč | 1 013 109,93 Kč |
| Unit Price without VAT: | 1 261,55000 Kč |
|---|---|
| Unit Price with VAT: | 1 526,47550 Kč |



