
LCCX2/0-38D-X | |
|---|---|
DigiKey Part Number | 298-11792-ND |
Manufacturer | |
Manufacturer Product Number | LCCX2/0-38D-X |
Description | CONN TERM RECT TONG 2/0 AWG #3/8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 2/0 AWG 3/8 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 3/8 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | 0.130" (3.30mm) | |
Length - Overall | 3.700" (93.98mm) | |
Width - Outer Edges | 0.960" (24.38mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 2/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Black | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.510" (12.95mm) | |
Diameter - Barrel OD | 0.640" (16.26mm) | |
Diameter - Ring ID | 0.410" (10.41mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 300,06000 Kč | 300,06 Kč |
| 10 | 279,18900 Kč | 2 791,89 Kč |
| 25 | 271,22680 Kč | 6 780,67 Kč |
| 50 | 265,35180 Kč | 13 267,59 Kč |
| 100 | 259,59830 Kč | 25 959,83 Kč |
| 250 | 252,17088 Kč | 63 042,72 Kč |
| 500 | 246,68618 Kč | 123 343,09 Kč |
| 1 000 | 241,31217 Kč | 241 312,17 Kč |
| 2 500 | 234,37665 Kč | 585 941,62 Kč |
| Unit Price without VAT: | 300,06000 Kč |
|---|---|
| Unit Price with VAT: | 363,07260 Kč |


