



LCC8-14AW-L | |
|---|---|
DigiKey Part Number | 298-14850-ND |
Manufacturer | |
Manufacturer Product Number | LCC8-14AW-L |
Description | CONN TERM RECT TONG 8 AWG #1/4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 8 AWG 1/4 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 1/4 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | 0.070" (1.78mm) | |
Length - Overall | 2.100" (53.34mm) | |
Width - Outer Edges | 0.480" (12.19mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 8 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Red | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.180" (4.57mm) | |
Diameter - Barrel OD | 0.270" (6.86mm) | |
Diameter - Ring ID | 0.270" (6.86mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,93000 Kč | 154,93 Kč |
| 10 | 144,06600 Kč | 1 440,66 Kč |
| 25 | 139,95720 Kč | 3 498,93 Kč |
| 50 | 136,93440 Kč | 6 846,72 Kč |
| 100 | 133,97270 Kč | 13 397,27 Kč |
| 250 | 130,14796 Kč | 32 536,99 Kč |
| 500 | 127,32388 Kč | 63 661,94 Kč |
| 1 000 | 124,55685 Kč | 124 556,85 Kč |
| 2 500 | 120,98631 Kč | 302 465,78 Kč |
| Unit Price without VAT: | 154,93000 Kč |
|---|---|
| Unit Price with VAT: | 187,46530 Kč |


