Terminal Connector Rectangular Rectangular Tongue 8 AWG 1/4 Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCC8-14A-L

DigiKey Part Number
298-11791-ND
Manufacturer
Manufacturer Product Number
LCC8-14A-L
Description
CONN TERM RECT TONG 8 AWG #1/4
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 8 AWG 1/4 Stud
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Rectangular Tongue
Stud/Tab Size
1/4 Stud
Terminal Style
Two Stud Holes
Tab Thickness
0.070" (1.78mm)
Length - Overall
2.160" (54.86mm)
Width - Outer Edges
0.480" (12.19mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp, Barrel
Wire Gauge
8 AWG
Insulation
Non-Insulated
Features
-
Color
Red
Contact Finish
Electro-Tin
Contact Material
Copper
Diameter - Barrel ID
0.180" (4.57mm)
Diameter - Barrel OD
0.270" (6.86mm)
Diameter - Ring ID
0.270" (6.86mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 580
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1145,10000 Kč145,10 Kč
10134,95400 Kč1 349,54 Kč
25131,12840 Kč3 278,21 Kč
50128,29360 Kč6 414,68 Kč
100125,51760 Kč12 551,76 Kč
250121,93456 Kč30 483,64 Kč
500119,28964 Kč59 644,82 Kč
1 000116,69848 Kč116 698,48 Kč
2 500113,35418 Kč283 385,45 Kč
Manufacturers Standard Package
Unit Price without VAT:145,10000 Kč
Unit Price with VAT:175,57100 Kč