
LCC600-12-6 | |
|---|---|
DigiKey Part Number | 298-11787-ND |
Manufacturer | |
Manufacturer Product Number | LCC600-12-6 |
Description | CONN TERM RECT TONG 600 MCM #1/2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 600MCM (kcmil) 1/2 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 1/2 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | 0.260" (6.60mm) | |
Length - Overall | 6.630" (168.40mm) | |
Width - Outer Edges | 1.700" (43.18mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 600MCM (kcmil) | |
Insulation | Non-Insulated | |
Features | - | |
Color | Green | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.920" (23.37mm) | |
Diameter - Barrel OD | 1.190" (30.23mm) | |
Diameter - Ring ID | 0.530" (13.46mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 110,79000 Kč | 1 110,79 Kč |
| 10 | 1 032,85000 Kč | 10 328,50 Kč |
| 25 | 1 003,30120 Kč | 25 082,53 Kč |
| 50 | 981,47180 Kč | 49 073,59 Kč |
| 100 | 960,09160 Kč | 96 009,16 Kč |
| 250 | 932,49432 Kč | 233 123,58 Kč |
| 500 | 912,10272 Kč | 456 051,36 Kč |
| 1 000 | 892,12985 Kč | 892 129,85 Kč |
| Unit Price without VAT: | 1 110,79000 Kč |
|---|---|
| Unit Price with VAT: | 1 344,05590 Kč |




