



LCC6-38DW-L | |
|---|---|
DigiKey Part Number | 298-1395-ND |
Manufacturer | |
Manufacturer Product Number | LCC6-38DW-L |
Description | CONN TERM RECT LUG 6 AWG #3/8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Lug, Grounding 6 AWG 3/8 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Lug, Grounding | |
Stud/Tab Size | 3/8 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | 0.060" (1.52mm) | |
Length - Overall | 3.079" (78.20mm) | |
Width - Outer Edges | 0.620" (15.75mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 6 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Blue | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.220" (5.59mm) | |
Diameter - Barrel OD | 0.310" (7.87mm) | |
Diameter - Ring ID | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,87000 Kč | 211,87 Kč |
| 10 | 197,15000 Kč | 1 971,50 Kč |
| 25 | 191,53520 Kč | 4 788,38 Kč |
| 50 | 187,39460 Kč | 9 369,73 Kč |
| 100 | 183,33560 Kč | 18 333,56 Kč |
| 250 | 178,09748 Kč | 44 524,37 Kč |
| 500 | 174,22964 Kč | 87 114,82 Kč |
| 1 000 | 170,43972 Kč | 170 439,72 Kč |
| 2 500 | 165,54806 Kč | 413 870,15 Kč |
| Unit Price without VAT: | 211,87000 Kč |
|---|---|
| Unit Price with VAT: | 256,36270 Kč |


