
LCC6-14JAWH-L | |
|---|---|
DigiKey Part Number | 298-11789-ND |
Manufacturer | |
Manufacturer Product Number | LCC6-14JAWH-L |
Description | CONN TERM RECT TONG 6 AWG #1/4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 6 AWG 1/4 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line), 45° Angle |
Manufacturer Panduit Corp | Termination Crimp, Barrel |
Series | Wire Gauge 6 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Color Blue |
Terminal Type Rectangular Tongue | Contact Finish Electro-Tin |
Stud/Tab Size 1/4 Stud | Contact Material Copper |
Terminal Style Two Stud Holes | Diameter - Barrel ID 0.220" (5.59mm) |
Tab Thickness 0.080" (2.03mm) | Diameter - Barrel OD 0.310" (7.87mm) |
Width - Outer Edges 0.480" (12.19mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 416,81000 Kč | 416,81 Kč |
| 10 | 387,58100 Kč | 3 875,81 Kč |
| 25 | 376,53600 Kč | 9 413,40 Kč |
| 50 | 368,37220 Kč | 18 418,61 Kč |
| 100 | 360,37400 Kč | 36 037,40 Kč |
| 250 | 350,05260 Kč | 87 513,15 Kč |
| 500 | 346,32212 Kč | 173 161,06 Kč |
| Unit Price without VAT: | 416,81000 Kč |
|---|---|
| Unit Price with VAT: | 504,34010 Kč |


