LCC6-14AF-L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LCC6-14AF-L
LCC6-14AF-L
LCC6-14AF-L

LCC6-14AF-L

DigiKey Part Number
298-22157-ND
Manufacturer
Manufacturer Product Number
LCC6-14AF-L
Description
CONN TERM RECT TONG 6 AWG #1/4
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 6 AWG 1/4 Stud
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Rectangular Tongue
Stud/Tab Size
1/4 Stud
Terminal Style
Two Stud Holes
Tab Thickness
0.080" (2.03mm)
Length - Overall
-
Width - Outer Edges
0.480" (12.19mm)
Mounting Type
Free Hanging (In-Line), Right Angle
Termination
Crimp, Barrel
Wire Gauge
6 AWG
Insulation
Non-Insulated
Features
-
Color
Blue
Contact Finish
Electro-Tin
Contact Material
Copper
Diameter - Barrel ID
0.220" (5.59mm)
Diameter - Barrel OD
0.310" (7.87mm)
Diameter - Ring ID
0.270" (6.86mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1252,04000 Kč252,04 Kč
10234,40000 Kč2 344,00 Kč
25227,73040 Kč5 693,26 Kč
50222,79760 Kč11 139,88 Kč
100217,96930 Kč21 796,93 Kč
250211,73860 Kč52 934,65 Kč
500207,13476 Kč103 567,38 Kč
1 000202,62591 Kč202 625,91 Kč
2 500196,80659 Kč492 016,47 Kč
Manufacturers Standard Package
Unit Price without VAT:252,04000 Kč
Unit Price with VAT:304,96840 Kč