
LCC350-12W-X | |
|---|---|
DigiKey Part Number | 298-14825-ND |
Manufacturer | |
Manufacturer Product Number | LCC350-12W-X |
Description | CONN TERM RECT TONG 350 MCM #1/2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 350MCM (kcmil) 1/2 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 1/2 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | 0.170" (4.32mm) | |
Length - Overall | 5.760" (146.30mm) | |
Width - Outer Edges | 1.280" (32.51mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 350MCM (kcmil) | |
Insulation | Non-Insulated | |
Features | - | |
Color | Red | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.700" (17.78mm) | |
Diameter - Barrel OD | 0.880" (22.35mm) | |
Diameter - Ring ID | 0.530" (13.46mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 601,50000 Kč | 601,50 Kč |
| 10 | 559,41100 Kč | 5 594,11 Kč |
| 25 | 543,44440 Kč | 13 586,11 Kč |
| 50 | 531,64740 Kč | 26 582,37 Kč |
| 100 | 520,08760 Kč | 52 008,76 Kč |
| 250 | 505,16800 Kč | 126 292,00 Kč |
| 500 | 494,15124 Kč | 247 075,62 Kč |
| 1 000 | 483,35646 Kč | 483 356,46 Kč |
| 2 500 | 469,42248 Kč | 1 173 556,20 Kč |
| Unit Price without VAT: | 601,50000 Kč |
|---|---|
| Unit Price with VAT: | 727,81500 Kč |


