
LCC2-38D-Q | |
|---|---|
DigiKey Part Number | 298-14816-ND |
Manufacturer | |
Manufacturer Product Number | LCC2-38D-Q |
Description | CONN TERM RECT TONG 2 AWG #3/8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 2 AWG 3/8 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 3/8 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | 0.100" (2.54mm) | |
Length - Overall | 3.340" (84.84mm) | |
Width - Outer Edges | 0.660" (16.76mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 2 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Brown | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.310" (7.87mm) | |
Diameter - Barrel OD | 0.420" (10.67mm) | |
Diameter - Ring ID | 0.410" (10.41mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,13000 Kč | 243,13 Kč |
| 10 | 226,11900 Kč | 2 261,19 Kč |
| 25 | 219,69480 Kč | 5 492,37 Kč |
| 50 | 214,93320 Kč | 10 746,66 Kč |
| 100 | 210,27690 Kč | 21 027,69 Kč |
| 250 | 204,26584 Kč | 51 066,46 Kč |
| 500 | 199,82680 Kč | 99 913,40 Kč |
| 1 000 | 195,47746 Kč | 195 477,46 Kč |
| 2 500 | 189,86468 Kč | 474 661,70 Kč |
| Unit Price without VAT: | 243,13000 Kč |
|---|---|
| Unit Price with VAT: | 294,18730 Kč |


