



LCC2-14B-Q | |
|---|---|
DigiKey Part Number | 298-14813-ND |
Manufacturer | |
Manufacturer Product Number | LCC2-14B-Q |
Description | CONN TERM RECT TONG 2 AWG #1/4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 2 AWG 1/4 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 1/4 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | 0.100" (2.54mm) | |
Length - Overall | 2.890" (73.41mm) | |
Width - Outer Edges | 0.600" (15.24mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 2 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Brown | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.310" (7.87mm) | |
Diameter - Barrel OD | 0.420" (10.67mm) | |
Diameter - Ring ID | 0.270" (6.86mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 266,46000 Kč | 266,46 Kč |
| 10 | 247,79700 Kč | 2 477,97 Kč |
| 25 | 240,73800 Kč | 6 018,45 Kč |
| 50 | 235,52200 Kč | 11 776,10 Kč |
| 100 | 230,41950 Kč | 23 041,95 Kč |
| 250 | 223,83028 Kč | 55 957,57 Kč |
| 500 | 218,96462 Kč | 109 482,31 Kč |
| 1 000 | 214,19787 Kč | 214 197,87 Kč |
| 2 500 | 208,04533 Kč | 520 113,33 Kč |
| Unit Price without VAT: | 266,46000 Kč |
|---|---|
| Unit Price with VAT: | 322,41660 Kč |


