Terminal Connector Rectangular Lug, Grounding 2 AWG 1/4 Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Connector Rectangular Lug, Grounding 2 AWG 1/4 Stud
LCC2-14AW-Q
LCC2-14AW-Q

LCC2-14AW-Q

DigiKey Part Number
298-1390-ND
Manufacturer
Manufacturer Product Number
LCC2-14AW-Q
Description
CONN TERM RECT LUG 2 AWG #1/4
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Lug, Grounding 2 AWG 1/4 Stud
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Panduit Corp
Termination
Crimp, Barrel
Series
Wire Gauge
2 AWG
Packaging
Bulk
Insulation
Non-Insulated
Part Status
Active
Color
Brown
Terminal Type
Lug, Grounding
Contact Finish
Electro-Tin
Stud/Tab Size
1/4 Stud
Contact Material
Copper
Terminal Style
Two Stud Holes
Diameter - Barrel ID
0.310" (7.87mm)
Tab Thickness
0.100" (2.54mm)
Diameter - Barrel OD
0.420" (10.67mm)
Length - Overall
2.670" (67.82mm)
Diameter - Ring ID
0.270" (6.86mm)
Width - Outer Edges
0.600" (15.24mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1242,34000 Kč242,34 Kč
10225,36500 Kč2 253,65 Kč
25218,94920 Kč5 473,73 Kč
50214,20680 Kč10 710,34 Kč
100209,56650 Kč20 956,65 Kč
250203,57720 Kč50 894,30 Kč
500199,15334 Kč99 576,67 Kč
1 000194,81832 Kč194 818,32 Kč
2 500189,22446 Kč473 061,15 Kč
Manufacturers Standard Package
Unit Price without VAT:242,34000 Kč
Unit Price with VAT:293,23140 Kč