Terminal Connector Rectangular Rectangular Tongue 2/0 AWG 3/8 Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Connector Rectangular Rectangular Tongue 2/0 AWG 3/8 Stud
LCC2/0-38D-X
LCC2/0-38D-X

LCC2/0-38D-X

DigiKey Part Number
298-14810-ND
Manufacturer
Manufacturer Product Number
LCC2/0-38D-X
Description
CONN TERM RECT TONG 2/0 AWG #3/8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 2/0 AWG 3/8 Stud
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Rectangular Tongue
Stud/Tab Size
3/8 Stud
Terminal Style
Two Stud Holes
Tab Thickness
0.130" (3.30mm)
Length - Overall
3.820" (97.03mm)
Width - Outer Edges
0.850" (21.59mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp, Barrel
Wire Gauge
2/0 AWG
Insulation
Non-Insulated
Features
-
Color
Black
Contact Finish
Electro-Tin
Contact Material
Copper
Diameter - Barrel ID
0.450" (11.43mm)
Diameter - Barrel OD
0.580" (14.73mm)
Diameter - Ring ID
0.410" (10.41mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1324,63000 Kč324,63 Kč
10302,03500 Kč3 020,35 Kč
25293,42600 Kč7 335,65 Kč
50287,06780 Kč14 353,39 Kč
100280,83990 Kč28 083,99 Kč
250272,80432 Kč68 201,08 Kč
500266,86946 Kč133 434,73 Kč
1 000261,05512 Kč261 055,12 Kč
2 500253,55010 Kč633 875,25 Kč
Manufacturers Standard Package
Unit Price without VAT:324,63000 Kč
Unit Price with VAT:392,80230 Kč