



LCBX4-14F-L | |
|---|---|
DigiKey Part Number | 298-19888-ND |
Manufacturer | |
Manufacturer Product Number | LCBX4-14F-L |
Description | CONN TERM RECT TONG 4 AWG #1/4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 4 AWG 1/4 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 1/4 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.090" (2.29mm) | |
Length - Overall | - | |
Width - Outer Edges | 0.550" (13.97mm) | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | Crimp, Barrel | |
Wire Gauge | 4 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Gray | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.280" (7.11mm) | |
Diameter - Barrel OD | 0.380" (9.65mm) | |
Diameter - Ring ID | 0.270" (6.86mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,87000 Kč | 131,87 Kč |
| 10 | 122,60700 Kč | 1 226,07 Kč |
| 25 | 119,13440 Kč | 2 978,36 Kč |
| 50 | 116,55980 Kč | 5 827,99 Kč |
| 100 | 114,03800 Kč | 11 403,80 Kč |
| 250 | 110,78376 Kč | 27 695,94 Kč |
| 500 | 108,38118 Kč | 54 190,59 Kč |
| 1 000 | 106,02730 Kč | 106 027,30 Kč |
| 2 500 | 102,98965 Kč | 257 474,12 Kč |
| Unit Price without VAT: | 131,87000 Kč |
|---|---|
| Unit Price with VAT: | 159,56270 Kč |



