
LCBX3/0-38-X | |
|---|---|
DigiKey Part Number | 298-14791-ND |
Manufacturer | |
Manufacturer Product Number | LCBX3/0-38-X |
Description | CONN TERM RECT TONG 3/0 AWG #3/8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 3/0 AWG 3/8 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 3/8 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.130" (3.30mm) | |
Length - Overall | 2.870" (72.90mm) | |
Width - Outer Edges | 0.960" (24.38mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 3/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Orange | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.510" (12.95mm) | |
Diameter - Barrel OD | 0.640" (16.26mm) | |
Diameter - Ring ID | 0.410" (10.41mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 320,59000 Kč | 320,59 Kč |
| 10 | 298,13100 Kč | 2 981,31 Kč |
| 25 | 289,63120 Kč | 7 240,78 Kč |
| 50 | 283,35400 Kč | 14 167,70 Kč |
| 100 | 277,20960 Kč | 27 720,96 Kč |
| 250 | 269,27748 Kč | 67 319,37 Kč |
| 500 | 263,41928 Kč | 131 709,64 Kč |
| 1 000 | 257,68000 Kč | 257 680,00 Kč |
| 2 500 | 250,27178 Kč | 625 679,45 Kč |
| Unit Price without VAT: | 320,59000 Kč |
|---|---|
| Unit Price with VAT: | 387,91390 Kč |


