



LCBX2-12-E | |
|---|---|
DigiKey Part Number | 298-14787-ND |
Manufacturer | |
Manufacturer Product Number | LCBX2-12-E |
Description | CONN TERM RECT TONG 2 AWG #1/2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 2 AWG 1/2 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 1/2 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.090" (2.29mm) | |
Length - Overall | 2.700" (68.58mm) | |
Width - Outer Edges | 0.750" (19.05mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 2 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Brown | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.360" (9.14mm) | |
Diameter - Barrel OD | 0.470" (11.94mm) | |
Diameter - Ring ID | 0.530" (13.46mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,38000 Kč | 197,38 Kč |
| Unit Price without VAT: | 197,38000 Kč |
|---|---|
| Unit Price with VAT: | 238,82980 Kč |


