Terminal Connector Rectangular Rectangular Tongue 6 AWG 3/8 Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Connector Rectangular Rectangular Tongue 6 AWG 3/8 Stud
LCB6-38-L
LCB6-38-L

LCB6-38-L

DigiKey Part Number
298-14782-ND
Manufacturer
Manufacturer Product Number
LCB6-38-L
Description
CONN TERM RECT TONG 6 AWG #3/8
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 6 AWG 3/8 Stud
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Rectangular Tongue
Stud/Tab Size
3/8 Stud
Terminal Style
Single Stud Hole
Tab Thickness
0.050" (1.27mm)
Length - Overall
2.150" (54.61mm)
Width - Outer Edges
0.620" (15.75mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp, Barrel
Wire Gauge
6 AWG
Insulation
Non-Insulated
Features
-
Color
Blue
Contact Finish
Electro-Tin
Contact Material
Copper
Diameter - Barrel ID
0.220" (5.59mm)
Diameter - Barrel OD
0.310" (7.87mm)
Diameter - Ring ID
0.410" (10.41mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
171,36000 Kč71,36 Kč
1066,45500 Kč664,55 Kč
2564,57280 Kč1 614,32 Kč
5063,18360 Kč3 159,18 Kč
10061,81960 Kč6 181,96 Kč
25060,05900 Kč15 014,75 Kč
50058,75898 Kč29 379,49 Kč
1 00057,48545 Kč57 485,45 Kč
2 50055,84228 Kč139 605,70 Kč
Manufacturers Standard Package
Unit Price without VAT:71,36000 Kč
Unit Price with VAT:86,34560 Kč