
LCB4-14-L | |
|---|---|
DigiKey Part Number | 298-14776-ND |
Manufacturer | |
Manufacturer Product Number | LCB4-14-L |
Description | CONN TERM RECT TONG 4 AWG #1/4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 4 AWG 1/4 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp, Barrel |
Series | Wire Gauge 4 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Color Gray |
Terminal Type Rectangular Tongue | Contact Finish Electro-Tin |
Stud/Tab Size 1/4 Stud | Contact Material Copper |
Terminal Style Single Stud Hole | Diameter - Barrel ID 0.280" (7.11mm) |
Tab Thickness 0.090" (2.29mm) | Diameter - Barrel OD 0.380" (9.65mm) |
Length - Overall 1.950" (49.53mm) | Diameter - Ring ID 0.270" (6.86mm) |
Width - Outer Edges 0.550" (13.97mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,09000 Kč | 107,09 Kč |
| 10 | 99,53100 Kč | 995,31 Kč |
| 25 | 96,70840 Kč | 2 417,71 Kč |
| 50 | 94,61700 Kč | 4 730,85 Kč |
| 100 | 92,57390 Kč | 9 257,39 Kč |
| 250 | 89,93528 Kč | 22 483,82 Kč |
| 500 | 87,98624 Kč | 43 993,12 Kč |
| 1 000 | 86,07710 Kč | 86 077,10 Kč |
| 2 500 | 83,61278 Kč | 209 031,95 Kč |
| Unit Price without VAT: | 107,09000 Kč |
|---|---|
| Unit Price with VAT: | 129,57890 Kč |


