



LCB2-10-Q | |
|---|---|
DigiKey Part Number | 298-19886-ND |
Manufacturer | |
Manufacturer Product Number | LCB2-10-Q |
Description | CONN TERM RECT TONG 2 AWG #10 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 2 AWG 10 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 10 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.100" (2.54mm) | |
Length - Overall | 2.070" (52.58mm) | |
Width - Outer Edges | 0.600" (15.24mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 2 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Brown | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.310" (7.87mm) | |
Diameter - Barrel OD | 0.420" (10.67mm) | |
Diameter - Ring ID | 0.200" (5.08mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,85000 Kč | 181,85 Kč |
| 10 | 169,09800 Kč | 1 690,98 Kč |
| 25 | 164,28200 Kč | 4 107,05 Kč |
| 50 | 160,73260 Kč | 8 036,63 Kč |
| 100 | 157,25400 Kč | 15 725,40 Kč |
| 250 | 152,76224 Kč | 38 190,56 Kč |
| 500 | 149,44526 Kč | 74 722,63 Kč |
| 1 000 | 146,19660 Kč | 146 196,60 Kč |
| 2 500 | 142,00244 Kč | 355 006,10 Kč |
| Unit Price without VAT: | 181,85000 Kč |
|---|---|
| Unit Price with VAT: | 220,03850 Kč |


