
LCAXN350-38-6 | |
|---|---|
DigiKey Part Number | 298-22010-ND |
Manufacturer | |
Manufacturer Product Number | LCAXN350-38-6 |
Description | COPPER COMPRESSION LUG, 1 HOLE, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 350MCM (kcmil) 3/8 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 3/8 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.260" (6.60mm) | |
Length - Overall | 3.390" (86.11mm) | |
Width - Outer Edges | 1.060" (26.92mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 350MCM (kcmil) | |
Insulation | Non-Insulated | |
Features | - | |
Color | Blue | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.840" (21.34mm) | |
Diameter - Barrel OD | 1.060" (26.92mm) | |
Diameter - Ring ID | 0.410" (10.41mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 612,93000 Kč | 612,93 Kč |
| 10 | 569,92800 Kč | 5 699,28 Kč |
| 25 | 553,65000 Kč | 13 841,25 Kč |
| 50 | 541,62660 Kč | 27 081,33 Kč |
| 100 | 529,85510 Kč | 52 985,51 Kč |
| 250 | 514,66016 Kč | 128 665,04 Kč |
| 500 | 503,43502 Kč | 251 717,51 Kč |
| 1 000 | 492,43943 Kč | 492 439,43 Kč |
| 2 500 | 478,24406 Kč | 1 195 610,15 Kč |
| Unit Price without VAT: | 612,93000 Kč |
|---|---|
| Unit Price with VAT: | 741,64530 Kč |


