
LCAX6-56F-L | |
|---|---|
DigiKey Part Number | 298-19880-ND |
Manufacturer | |
Manufacturer Product Number | LCAX6-56F-L |
Description | CONN TERM RECT TONG 6 AWG #5/16 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 6 AWG 5/16 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 5/16 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.070" (1.78mm) | |
Length - Overall | - | |
Width - Outer Edges | 0.560" (14.22mm) | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | Crimp, Barrel | |
Wire Gauge | 6 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Blue | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.220" (5.59mm) | |
Diameter - Barrel OD | 0.310" (7.87mm) | |
Diameter - Ring ID | 0.340" (8.64mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,61000 Kč | 88,61 Kč |
| 10 | 82,39600 Kč | 823,96 Kč |
| 25 | 80,05280 Kč | 2 001,32 Kč |
| 50 | 78,32260 Kč | 3 916,13 Kč |
| 100 | 76,63010 Kč | 7 663,01 Kč |
| 250 | 74,44716 Kč | 18 611,79 Kč |
| 500 | 72,83492 Kč | 36 417,46 Kč |
| 1 000 | 71,25524 Kč | 71 255,24 Kč |
| 2 500 | 69,21688 Kč | 173 042,20 Kč |
| Unit Price without VAT: | 88,61000 Kč |
|---|---|
| Unit Price with VAT: | 107,21810 Kč |




