
LCAX4-38-L | |
|---|---|
DigiKey Part Number | 298-11751-ND |
Manufacturer | |
Manufacturer Product Number | LCAX4-38-L |
Description | CONN TERM RECT TONG 4 AWG #3/8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 4 AWG 3/8 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp, Barrel |
Series | Wire Gauge 4 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Color Gray |
Terminal Type Rectangular Tongue | Contact Finish Electro-Tin |
Stud/Tab Size 3/8 Stud | Contact Material Copper |
Terminal Style Single Stud Hole | Diameter - Barrel ID 0.280" (7.11mm) |
Tab Thickness 0.070" (1.78mm) | Diameter - Barrel OD 0.380" (9.65mm) |
Length - Overall 1.570" (39.88mm) | Diameter - Ring ID 0.410" (10.41mm) |
Width - Outer Edges 0.620" (15.75mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,68000 Kč | 81,68 Kč |
| 10 | 75,88700 Kč | 758,87 Kč |
| 25 | 73,73640 Kč | 1 843,41 Kč |
| 50 | 72,14920 Kč | 3 607,46 Kč |
| 100 | 70,59110 Kč | 7 059,11 Kč |
| 250 | 68,58116 Kč | 17 145,29 Kč |
| 500 | 67,09616 Kč | 33 548,08 Kč |
| 1 000 | 65,64164 Kč | 65 641,64 Kč |
| 2 500 | 63,76429 Kč | 159 410,73 Kč |
| Unit Price without VAT: | 81,68000 Kč |
|---|---|
| Unit Price with VAT: | 98,83280 Kč |












