
LCAX4/0-38H-X | |
|---|---|
DigiKey Part Number | 298-11749-ND |
Manufacturer | |
Manufacturer Product Number | LCAX4/0-38H-X |
Description | CONN TERM RECT TONG 4/0 AWG #3/8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 4/0 AWG 3/8 Stud |
Datasheet | Datasheet |
Category | Termination Crimp, Barrel |
Manufacturer Panduit Corp | Wire Gauge 4/0 AWG |
Series | Insulation Non-Insulated |
Packaging Bulk | Color Purple |
Part Status Active | Contact Finish Electro-Tin |
Terminal Type Rectangular Tongue | Contact Material Copper |
Stud/Tab Size 3/8 Stud | Diameter - Barrel ID 0.650" (16.51mm) |
Terminal Style Single Stud Hole | Diameter - Barrel OD 0.810" (20.57mm) |
Tab Thickness 0.160" (4.06mm) | Diameter - Ring ID 0.410" (10.41mm) |
Width - Outer Edges 1.190" (30.23mm) | Base Product Number |
Mounting Type Free Hanging (In-Line), 45° Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 425,04000 Kč | 425,04 Kč |
| 10 | 395,27400 Kč | 3 952,74 Kč |
| 25 | 384,00000 Kč | 9 600,00 Kč |
| 50 | 375,67420 Kč | 18 783,71 Kč |
| 100 | 367,51980 Kč | 36 751,98 Kč |
| 250 | 356,99192 Kč | 89 247,98 Kč |
| 500 | 349,21826 Kč | 174 609,13 Kč |
| 1 000 | 341,60245 Kč | 341 602,45 Kč |
| 2 500 | 331,76913 Kč | 829 422,83 Kč |
| Unit Price without VAT: | 425,04000 Kč |
|---|---|
| Unit Price with VAT: | 514,29840 Kč |


