Terminal Connector Rectangular Rectangular Tongue 4/0 AWG 1/2 Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Connector Rectangular Rectangular Tongue 4/0 AWG 1/2 Stud
LCAX4/0-12H-X
LCAX4/0-12H-X

LCAX4/0-12H-X

DigiKey Part Number
298-11746-ND
Manufacturer
Manufacturer Product Number
LCAX4/0-12H-X
Description
CONN TERM RECT TONG 4/0 AWG #1/2
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 4/0 AWG 1/2 Stud
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Rectangular Tongue
Stud/Tab Size
1/2 Stud
Terminal Style
Single Stud Hole
Tab Thickness
0.160" (4.06mm)
Length - Overall
-
Width - Outer Edges
1.190" (30.23mm)
Mounting Type
Free Hanging (In-Line), 45° Angle
Termination
Crimp, Barrel
Wire Gauge
4/0 AWG
Insulation
Non-Insulated
Features
-
Color
Purple
Contact Finish
Electro-Tin
Contact Material
Copper
Diameter - Barrel ID
0.650" (16.51mm)
Diameter - Barrel OD
0.810" (20.57mm)
Diameter - Ring ID
0.530" (13.46mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1446,63000 Kč446,63 Kč
10415,31900 Kč4 153,19 Kč
25403,47240 Kč10 086,81 Kč
50394,72040 Kč19 736,02 Kč
100386,14690 Kč38 614,69 Kč
250375,08476 Kč93 771,19 Kč
500366,91402 Kč183 457,01 Kč
1 000358,91041 Kč358 910,41 Kč
2 500348,57654 Kč871 441,35 Kč
Manufacturers Standard Package
Unit Price without VAT:446,63000 Kč
Unit Price with VAT:540,42230 Kč