



LCAX250-58-X | |
|---|---|
DigiKey Part Number | 298-21961-ND |
Manufacturer | |
Manufacturer Product Number | LCAX250-58-X |
Description | CONN TERM RECT TONG 250 MCM #5/8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 250MCM (kcmil) 5/8 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 5/8 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.170" (4.32mm) | |
Length - Overall | 2.890" (73.41mm) | |
Width - Outer Edges | 1.280" (32.51mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 250MCM (kcmil) | |
Insulation | Non-Insulated | |
Features | - | |
Color | Yellow | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.700" (17.78mm) | |
Diameter - Barrel OD | 0.880" (22.35mm) | |
Diameter - Ring ID | 0.660" (16.76mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 415,95000 Kč | 415,95 Kč |
| 10 | 386,87800 Kč | 3 868,78 Kč |
| 25 | 375,84360 Kč | 9 396,09 Kč |
| 50 | 367,69300 Kč | 18 384,65 Kč |
| 100 | 359,71080 Kč | 35 971,08 Kč |
| 250 | 349,41064 Kč | 87 352,66 Kč |
| 500 | 341,80064 Kč | 170 900,32 Kč |
| 1 000 | 334,34557 Kč | 334 345,57 Kč |
| 2 500 | 324,72260 Kč | 811 806,50 Kč |
| Unit Price without VAT: | 415,95000 Kč |
|---|---|
| Unit Price with VAT: | 503,29950 Kč |


