Terminal Connector Rectangular Rectangular Tongue 250MCM (kcmil) 3/8 Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCAX250-38F-X

DigiKey Part Number
298-19873-ND
Manufacturer
Manufacturer Product Number
LCAX250-38F-X
Description
CONN TERM RECT TONG 250 MCM #3/8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 250MCM (kcmil) 3/8 Stud
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Rectangular Tongue
Stud/Tab Size
3/8 Stud
Terminal Style
Single Stud Hole
Tab Thickness
0.170" (4.32mm)
Length - Overall
-
Width - Outer Edges
1.280" (32.51mm)
Mounting Type
Free Hanging (In-Line), Right Angle
Termination
Crimp, Barrel
Wire Gauge
250MCM (kcmil)
Insulation
Non-Insulated
Features
-
Color
Yellow
Contact Finish
Electro-Tin
Contact Material
Copper
Diameter - Barrel ID
0.700" (17.78mm)
Diameter - Barrel OD
0.880" (22.35mm)
Diameter - Ring ID
0.410" (10.41mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1512,77000 Kč512,77 Kč
10476,97000 Kč4 769,70 Kč
25463,35880 Kč11 583,97 Kč
50453,30480 Kč22 665,24 Kč
100443,45470 Kč44 345,47 Kč
250430,74456 Kč107 686,14 Kč
500421,35384 Kč210 676,92 Kč
1 000412,15693 Kč412 156,93 Kč
2 500400,28454 Kč1 000 711,35 Kč
Manufacturers Standard Package
Unit Price without VAT:512,77000 Kč
Unit Price with VAT:620,45170 Kč