
LCAX2/0-38H-X | |
|---|---|
DigiKey Part Number | 298-11726-ND |
Manufacturer | |
Manufacturer Product Number | LCAX2/0-38H-X |
Description | CONN TERM RECT TONG 2/0 AWG #3/8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 2/0 AWG 3/8 Stud |
Datasheet | Datasheet |
Category | Termination Crimp, Barrel |
Manufacturer Panduit Corp | Wire Gauge 2/0 AWG |
Series | Insulation Non-Insulated |
Packaging Bulk | Color Black |
Part Status Active | Contact Finish Electro-Tin |
Terminal Type Rectangular Tongue | Contact Material Copper |
Stud/Tab Size 3/8 Stud | Diameter - Barrel ID 0.510" (12.95mm) |
Terminal Style Single Stud Hole | Diameter - Barrel OD 0.640" (16.26mm) |
Tab Thickness 0.130" (3.30mm) | Diameter - Ring ID 0.410" (10.41mm) |
Width - Outer Edges 0.960" (24.38mm) | Base Product Number |
Mounting Type Free Hanging (In-Line), 45° Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 309,29000 Kč | 309,29 Kč |
| 10 | 287,61800 Kč | 2 876,18 Kč |
| 25 | 279,43040 Kč | 6 985,76 Kč |
| 50 | 273,37380 Kč | 13 668,69 Kč |
| 100 | 267,44680 Kč | 26 744,68 Kč |
| 250 | 259,79448 Kč | 64 948,62 Kč |
| 500 | 254,14388 Kč | 127 071,94 Kč |
| 1 000 | 248,60778 Kč | 248 607,78 Kč |
| 2 500 | 241,46256 Kč | 603 656,40 Kč |
| Unit Price without VAT: | 309,29000 Kč |
|---|---|
| Unit Price with VAT: | 374,24090 Kč |



