



LCAX2/0-14-X | |
|---|---|
DigiKey Part Number | 298-14738-ND |
Manufacturer | |
Manufacturer Product Number | LCAX2/0-14-X |
Description | CONN TERM RECT TONG 2/0 AWG #1/4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 2/0 AWG 1/4 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 1/4 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.130" (3.30mm) | |
Length - Overall | 1.970" (50.04mm) | |
Width - Outer Edges | 0.960" (24.38mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 2/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Black | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.510" (12.95mm) | |
Diameter - Barrel OD | 0.640" (16.26mm) | |
Diameter - Ring ID | 0.270" (6.86mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,61000 Kč | 184,61 Kč |
| 10 | 171,66300 Kč | 1 716,63 Kč |
| 25 | 166,77480 Kč | 4 169,37 Kč |
| 50 | 163,16700 Kč | 8 158,35 Kč |
| 100 | 159,63690 Kč | 15 963,69 Kč |
| 250 | 155,07704 Kč | 38 769,26 Kč |
| 500 | 151,70988 Kč | 75 854,94 Kč |
| 1 000 | 148,41176 Kč | 148 411,76 Kč |
| 2 500 | 144,15385 Kč | 360 384,62 Kč |
| Unit Price without VAT: | 184,61000 Kč |
|---|---|
| Unit Price with VAT: | 223,37810 Kč |



