



LCAX1-56F-X | |
|---|---|
DigiKey Part Number | 298-21945-ND |
Manufacturer | |
Manufacturer Product Number | LCAX1-56F-X |
Description | CONN TERM RECT TONG 1 AWG #5/16 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 1 AWG 5/16 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 5/16 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.120" (3.05mm) | |
Length - Overall | - | |
Width - Outer Edges | 0.760" (19.30mm) | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | Crimp, Barrel | |
Wire Gauge | 1 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Green | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.390" (9.91mm) | |
Diameter - Barrel OD | 0.520" (13.21mm) | |
Diameter - Ring ID | 0.340" (8.64mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 218,29000 Kč | 218,29 Kč |
| 10 | 203,04800 Kč | 2 030,48 Kč |
| 25 | 197,27200 Kč | 4 931,80 Kč |
| 50 | 193,00320 Kč | 9 650,16 Kč |
| 100 | 188,82060 Kč | 18 882,06 Kč |
| 250 | 183,42464 Kč | 45 856,16 Kč |
| 500 | 179,43904 Kč | 89 719,52 Kč |
| 1 000 | 175,53574 Kč | 175 535,74 Kč |
| 2 500 | 170,49700 Kč | 426 242,50 Kč |
| Unit Price without VAT: | 218,29000 Kč |
|---|---|
| Unit Price with VAT: | 264,13090 Kč |


