
LCAX1-38-X | |
|---|---|
DigiKey Part Number | 298-11721-ND |
Manufacturer | |
Manufacturer Product Number | LCAX1-38-X |
Description | CONN TERM RECT TONG 1 AWG #3/8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 1 AWG 3/8 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp, Barrel |
Series | Wire Gauge 1 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Color Green |
Terminal Type Rectangular Tongue | Contact Finish Electro-Tin |
Stud/Tab Size 3/8 Stud | Contact Material Copper |
Terminal Style Single Stud Hole | Diameter - Barrel ID 0.390" (9.91mm) |
Tab Thickness 0.120" (3.05mm) | Diameter - Barrel OD 0.520" (13.21mm) |
Length - Overall 1.800" (45.72mm) | Diameter - Ring ID 0.410" (10.41mm) |
Width - Outer Edges 0.760" (19.30mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,01000 Kč | 166,01 Kč |
| 10 | 154,35200 Kč | 1 543,52 Kč |
| 25 | 149,96760 Kč | 3 749,19 Kč |
| 50 | 146,72680 Kč | 7 336,34 Kč |
| 100 | 143,55050 Kč | 14 355,05 Kč |
| 250 | 139,45404 Kč | 34 863,51 Kč |
| 500 | 136,42708 Kč | 68 213,54 Kč |
| 1 000 | 133,46206 Kč | 133 462,06 Kč |
| 2 500 | 129,63487 Kč | 324 087,17 Kč |
| Unit Price without VAT: | 166,01000 Kč |
|---|---|
| Unit Price with VAT: | 200,87210 Kč |



