
LCAX1/0-14H-X | |
|---|---|
DigiKey Part Number | 298-21948-ND |
Manufacturer | |
Manufacturer Product Number | LCAX1/0-14H-X |
Description | CONN TERM RECT TONG 1/0 AWG #1/4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 1/0 AWG 1/4 Stud |
Datasheet | Datasheet |
Category | Termination Crimp, Barrel |
Manufacturer Panduit Corp | Wire Gauge 1/0 AWG |
Series | Insulation Non-Insulated |
Packaging Bulk | Color Pink |
Part Status Active | Contact Finish Electro-Tin |
Terminal Type Rectangular Tongue | Contact Material Copper |
Stud/Tab Size 1/4 Stud | Diameter - Barrel ID 0.450" (11.43mm) |
Terminal Style Single Stud Hole | Diameter - Barrel OD 0.580" (14.73mm) |
Tab Thickness 0.130" (3.30mm) | Diameter - Ring ID 0.270" (6.86mm) |
Width - Outer Edges 0.850" (21.59mm) | Base Product Number |
Mounting Type Free Hanging (In-Line), 45° Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 259,44000 Kč | 259,44 Kč |
| 10 | 241,36100 Kč | 2 413,61 Kč |
| 25 | 234,49080 Kč | 5 862,27 Kč |
| 50 | 229,41460 Kč | 11 470,73 Kč |
| 100 | 224,44270 Kč | 22 444,27 Kč |
| 250 | 218,02588 Kč | 54 506,47 Kč |
| 500 | 213,28670 Kč | 106 643,35 Kč |
| 1 000 | 208,64343 Kč | 208 643,43 Kč |
| 2 500 | 202,65072 Kč | 506 626,80 Kč |
| Unit Price without VAT: | 259,44000 Kč |
|---|---|
| Unit Price with VAT: | 313,92240 Kč |


