
LCAN6-6-L | |
|---|---|
DigiKey Part Number | 298-14714-ND |
Manufacturer | |
Manufacturer Product Number | LCAN6-6-L |
Description | CONN TERM RECT TONG 6 AWG #6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 6 AWG 6 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 6 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.100" (2.54mm) | |
Length - Overall | 1.510" (38.35mm) | |
Width - Outer Edges | 0.310" (7.87mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 6 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Blue | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.220" (5.59mm) | |
Diameter - Barrel OD | 0.310" (7.87mm) | |
Diameter - Ring ID | 0.150" (3.81mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,93000 Kč | 146,93 Kč |
| 10 | 136,63600 Kč | 1 366,36 Kč |
| 25 | 132,75800 Kč | 3 318,95 Kč |
| 50 | 129,88700 Kč | 6 494,35 Kč |
| 100 | 127,07460 Kč | 12 707,46 Kč |
| 250 | 123,44984 Kč | 30 862,46 Kč |
| 500 | 120,77100 Kč | 60 385,50 Kč |
| 1 000 | 118,14734 Kč | 118 147,34 Kč |
| 2 500 | 114,76123 Kč | 286 903,08 Kč |
| Unit Price without VAT: | 146,93000 Kč |
|---|---|
| Unit Price with VAT: | 177,78530 Kč |



