Terminal Connector Rectangular Rectangular Tongue 250MCM (kcmil) 3/8 Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCAN250-38-X

DigiKey Part Number
298-11678-ND
Manufacturer
Manufacturer Product Number
LCAN250-38-X
Description
CONN TERM RECT TONG 250 MCM #3/8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 250MCM (kcmil) 3/8 Stud
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Panduit Corp
Termination
Crimp, Barrel
Series
Wire Gauge
250MCM (kcmil)
Packaging
Bulk
Insulation
Non-Insulated
Part Status
Active
Color
Yellow
Terminal Type
Rectangular Tongue
Contact Finish
Electro-Tin
Stud/Tab Size
3/8 Stud
Contact Material
Copper
Terminal Style
Single Stud Hole
Diameter - Barrel ID
0.630" (16.00mm)
Tab Thickness
0.150" (3.81mm)
Diameter - Barrel OD
0.770" (19.56mm)
Length - Overall
2.550" (64.77mm)
Diameter - Ring ID
0.410" (10.41mm)
Width - Outer Edges
0.770" (19.56mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 789
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1394,38000 Kč394,38 Kč
10366,74400 Kč3 667,44 Kč
25356,29520 Kč8 907,38 Kč
50348,57040 Kč17 428,52 Kč
100341,00410 Kč34 100,41 Kč
250331,24040 Kč82 810,10 Kč
500324,02814 Kč162 014,07 Kč
1 000316,96397 Kč316 963,97 Kč
2 500307,84336 Kč769 608,40 Kč
Manufacturers Standard Package
Unit Price without VAT:394,38000 Kč
Unit Price with VAT:477,19980 Kč