
LCAN2/0-56-X | |
|---|---|
DigiKey Part Number | 298-14707-ND |
Manufacturer | |
Manufacturer Product Number | LCAN2/0-56-X |
Description | CONN TERM RECT TONG 2/0AWG #5/16 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 2/0 AWG 5/16 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp, Barrel |
Series | Wire Gauge 2/0 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Color Black |
Terminal Type Rectangular Tongue | Contact Finish Electro-Tin |
Stud/Tab Size 5/16 Stud | Contact Material Copper |
Terminal Style Single Stud Hole | Diameter - Barrel ID 0.450" (11.43mm) |
Tab Thickness 0.140" (3.56mm) | Diameter - Barrel OD 0.580" (14.73mm) |
Length - Overall 2.090" (53.09mm) | Diameter - Ring ID 0.340" (8.64mm) |
Width - Outer Edges 0.580" (14.73mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,80000 Kč | 243,80 Kč |
| 10 | 226,74100 Kč | 2 267,41 Kč |
| 25 | 220,27560 Kč | 5 506,89 Kč |
| 50 | 215,51240 Kč | 10 775,62 Kč |
| 100 | 210,84080 Kč | 21 084,08 Kč |
| 250 | 204,81436 Kč | 51 203,59 Kč |
| 500 | 200,36338 Kč | 100 181,69 Kč |
| 1 000 | 196,00291 Kč | 196 002,91 Kč |
| 2 500 | 190,37434 Kč | 475 935,85 Kč |
| Unit Price without VAT: | 243,80000 Kč |
|---|---|
| Unit Price with VAT: | 294,99800 Kč |


