
LCAF500-12-6 | |
|---|---|
DigiKey Part Number | 298-14701-ND |
Manufacturer | |
Manufacturer Product Number | LCAF500-12-6 |
Description | CONN TERM RECT TONG 500 MCM #1/2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 500MCM (kcmil) 1/2 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 1/2 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.260" (6.60mm) | |
Length - Overall | 4.990" (126.75mm) | |
Width - Outer Edges | 1.890" (48.01mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 500MCM (kcmil) | |
Insulation | Non-Insulated | |
Features | - | |
Color | Pink | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 1.030" (26.16mm) | |
Diameter - Barrel OD | 1.550" (39.37mm) | |
Diameter - Ring ID | 0.530" (13.46mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 952,72000 Kč | 952,72 Kč |
| 10 | 885,86800 Kč | 8 858,68 Kč |
| 25 | 860,53240 Kč | 21 513,31 Kč |
| 50 | 841,81900 Kč | 42 090,95 Kč |
| 100 | 823,48440 Kč | 82 348,44 Kč |
| 250 | 799,82508 Kč | 199 956,27 Kč |
| 500 | 782,34978 Kč | 391 174,89 Kč |
| 1 000 | 765,22497 Kč | 765 224,97 Kč |
| 2 500 | 743,12015 Kč | 1 857 800,38 Kč |
| Unit Price without VAT: | 952,72000 Kč |
|---|---|
| Unit Price with VAT: | 1 152,79120 Kč |


